The FCA-325-CW3 relay from TE Connectivity is a DC actuated electromechanical relay with a contact current rating of 25A. It features a silver-cadmium contact material and tin-lead plating. The relay has a coil resistance of 290 ohms and is non-compliant with ELV regulations. Operating temperature range is between -70°C and 125°C. The FCA-325-CW3 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Resistance | 290R |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| RoHS Compliant | No |
| RoHS | Not Compliant |