POWER/SIGNAL RELAY, 3PDT, MOMENTARY, 4600mW (COIL), 25A (CONTACT), 28VDC (CONTACT), PANEL MOUNT-THREADED
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | unknown |
| Military Spec | False |