
This 3PDT electromechanical relay has a contact current rating of 25A and is powered by a 12V DC coil. The relay is designed for use in DC actuating systems and has a maximum operating temperature of 125°C. It is not compliant with ELV regulations and is not RoHS compliant. The relay is mounted with flanges in a horizontal orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-CX2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-CX2 technical specifications.
| Actuating System | DC |
| Coil Current | 171.43mA |
| Coil Resistance | 70R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-CX2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
