
This 3-position power relay is designed for use in DC actuating systems and features a contact current rating of 25A. The relay has a coil voltage of 28V DC and a coil resistance of 290 ohms. It is rated for operation between -70°C and 125°C. The relay is mounted via flanges in a horizontal orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-CX3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-CX3 technical specifications.
| Actuating System | DC |
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Current Rating | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-CX3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
