This power relay features a silver-cadmium contact material and tin-lead plating, with a current rating of 25A. The relay is designed for use in AC actuating systems, with a coil voltage of 115V and a frequency of 125MHz. It is rated for operation between -70°C and 125°C. The relay is mounted with flanges in a horizontal orientation and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuating System | AC |
| Coil Current | 40mA |
| Coil Voltage (AC) | 115V |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Frequency | 125MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| RoHS | Not Compliant |