
The FCA-325-CY2 is a power relay with a silver-cadmium contact material and a maximum operating temperature of 125°C. It has a current rating of 25A and is not compliant with ELV regulations. The relay is mounted with flanges in a vertical orientation and features a coil resistance of 70R. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-CY2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-CY2 technical specifications.
| Actuating System | DC |
| Coil Resistance | 70R |
| Contact Current Rating | 25A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 25A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-325-CY2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
