Electromechanical power Relay 28VDC 26A 3PDT Military power Relay
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCA-325-CY4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCA-325-CY4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -70 |
| Termination Type | SOLDER HOOK |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity FCA-325-CY4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.