
General purpose power relay featuring a 4PDT contact configuration and a 10A contact current rating. Operates with a 28VDC coil voltage and 10A coil current, offering non-latching operation. Designed for flange mounting with horizontal orientation and solder termination. Features a wide operating temperature range from -70°C to 125°C, with 15ms operate and release times.
TE Connectivity FCA-410-1624M technical specifications.
| Actuating System | DC |
| Coil Current | 10A |
| Coil Resistance | 290R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| Operate Time | 15ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/16, FCA, CII |
| Termination | Solder |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCA-410-1624M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
