
The FCA-410-BX4 is a 10A silver-cadmium contact relay with a coil resistance of 290 ohms. It features a 410 package and is designed for flange mount applications. The relay operates within a temperature range of -70°C to 125°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Package/Case | 410 |
| Coil Resistance | 290R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | Yes |
| RoHS | Compliant |
