The FCA-410-CX2 is a power relay with a DC actuating system, rated for 10A contact current and a maximum operating temperature of 125°C. It features a 410 package with flange mounting and a silver-cadmium contact material with tin-lead plating. The relay is not compliant with ELV regulations and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Package/Case | 410 |
| Coil Resistance | 70R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| RoHS | Not Compliant |