This relay features a silver cadmium contact material with a tin lead plating, and a coil resistance of 290 ohms. It has a maximum operating temperature range of -70°C to 125°C and a contact current rating of 10A. The relay is mounted with flanges in a horizontal orientation and is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Resistance | 290R |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Horizontal |
| RoHS Compliant | No |
| RoHS | Not Compliant |