
This 4PDT electromechanical relay is rated for 10A current and 6V DC voltage. It has a maximum operating temperature range of -70°C to 125°C and is mounted with flanges in a horizontal orientation. The relay's coil requires 28V DC and 96.55mA of current. The contacts are made of silver with a cadmium base and plated with tin and lead.
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Current | 96.55mA |
| Coil Resistance | 290R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Tin, Lead |
| Current Rating | 10A |
| ELV | Non-Compliant |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Horizontal |
| RoHS Compliant | Yes |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
