This relay features a DC actuating system with a coil resistance of 500 ohms and a contact current rating of 5 amps. The contacts are made of silver and cadmium with a gold plating. It is not compliant with ELV regulations and is not lead-free. The relay is suitable for operation between -70°C and 125°C and is RoHS compliant.
TE Connectivity FCB-205-0221M technical specifications.
| Actuating System | DC |
| Coil Resistance | 500R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Brackets |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB-205-0221M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.