
DPDT power relay with a 5A contact current rating and 28VDC coil voltage. Features a non-latching actuating system, 56mA coil current, and 500 Ohm coil resistance. Contact material is silver with cadmium and gold plating, suitable for general-purpose applications. Mounting is via flange for vertical orientation, with solder termination. Operates within a -70°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCB-205-0224M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCB-205-0224M technical specifications.
| Actuating System | DC |
| Coil Current | 56mA |
| Coil Resistance | 500R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 5A |
| Depth | 10.41mm |
| ELV | Non-Compliant |
| Lead Free | Contains Lead |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Flanges, Vertical |
| Operate Time | 5ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/2, FCB, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FCB-205-0224M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
