Power Relay 28VDC 5A DPDT(20.57x10.41x16.26)mm Flange
TE Connectivity FCB-205-BZ4 technical specifications.
| Termination Type | SNAP-ON |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.41.00.20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for TE Connectivity FCB-205-BZ4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.