
General purpose electromechanical relay featuring a 4PDT momentary contact configuration. Rated for 5A contact current and 6V DC maximum contact voltage. Coil operates at 28V DC with 70mA current and 400 Ohm resistance, utilizing a non-latching type. Designed for panel mounting with a chassis mount style and PC pin termination. Operating temperature range spans from -70°C to 125°C, with operate and release times of 6ms.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCB-405-0620M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 405 |
| Coil Current | 70mA |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Current Rating | 5A |
| Depth | 20.5mm |
| Height | 0.64inch |
| Length | 32.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Chassis Mount |
| Mounting Style | BOTTOM |
| Operate Time | 6ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-83536/6, FCB, CII |
| Termination | PC Pin |
| Throw Configuration | 4PDT |
| Width | 0.81inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity FCB-405-0620M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
