Electromechanical power Relay 28VDC 36Ohm 5A 4PDT Socket Military power Relay
TE Connectivity FCB-405-AT4 technical specifications.
| Actuating System | DC |
| Package/Case | 405 |
| Coil Current | 777.7mA |
| Coil Resistance | 400R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Frequency | 400Hz |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-405-AT4 to view detailed technical specifications.
No datasheet is available for this part.