The FCB-405-AY4 is a flange mount relay with a maximum operating temperature range of -70°C to 125°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 5A. The relay has a coil current of 70mA and a coil resistance of 400 ohms. It is not compliant with ELV regulations and is not RoHS compliant. The relay has a throw configuration of 4PDT and is suitable for use in DC actuating systems.
TE Connectivity FCB-405-AY4 technical specifications.
| Actuating System | DC |
| Package/Case | 405 |
| Coil Current | 70mA |
| Coil Resistance | 400R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Contact Plating | Gold |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Frequency | 400Hz |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Flanges, Vertical |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB-405-AY4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.