Sign in to ask questions about the TE Connectivity FCB-405-BY4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCB-405-BY4 technical specifications.
| Actuating System | DC |
| Coil Resistance | 400R |
| Contact Current Rating | 5A |
| Contact Material | Silver, Cadmium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -70°C |
| Mount | Flanges, Vertical |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity FCB-405-BY4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.