RESISTOR, WIRE WOUND, 2W, 5%, 20ppm, 2200ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
TE Connectivity FCB22K2J technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Lead/Base Style | Axial |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Resistance | 2.2R |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB22K2J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.