
RESISTOR, WIRE WOUND, 4W, 5%, 20ppm, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Sign in to ask questions about the TE Connectivity FCB4150RJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCB4150RJ technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Lead/Base Style | Axial |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 150R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | No |
| Series | FCB4 |
| Tolerance | 5% |
| Voltage Rating | 24.5V |
| DC Rated Voltage | 24.5V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB4150RJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
