Sign in to ask questions about the TE Connectivity FCB415R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCB415R technical specifications.
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Resistance | 15R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| Tolerance | 5% |
| Width | 24mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FCB415R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.