
Wirewound power resistor with 1kΩ resistance and 5% tolerance. Features 4W maximum power dissipation, 200°C maximum operating temperature, and 63.3V voltage rating. Through-hole mounting with radial leads and a 15.2mm terminal pitch. RoHS compliant with a flame retardant coating.
Sign in to ask questions about the TE Connectivity FCB41K0J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCB41K0J technical specifications.
| Package/Case | Radial |
| Depth | 5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 20.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Axial |
| Length | 24.2mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 4W |
| Military Standard | Not |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Technology | WIRE WOUND |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 63.3V |
| DC Rated Voltage | 63.3V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB41K0J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.