Wirewound power resistor with 3.3 ohm resistance and 5% tolerance. Features 4W maximum power dissipation, 200°C maximum operating temperature, and a 3.6V DC rated voltage. Radial leaded, through-hole mount design with 15.2mm lead pitch and 8mm diameter. Compliant with RoHS and ELV directives, incorporating a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCB43R3J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FCB43R3J technical specifications.
| Package/Case | Radial |
| Diameter | 8mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Axial |
| Length | 24.2mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 4W |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 3.6V |
| DC Rated Voltage | 3.6V |
| Weight | 0.045856oz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB43R3J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.