
Wirewound power resistor with 4W maximum power dissipation and 0.33 ohm resistance. Features 5% resistance tolerance and a 400ppm temperature coefficient. Designed for through-hole mounting with radial leads, offering a 15.2mm lead pitch. Operates up to 200°C and has a 1.2V voltage rating. Compliant with RoHS standards and includes a flame retardant coating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity FCB4R33J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Depth | 5mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 20.5mm |
| Lead Pitch | 15.2mm |
| Lead/Base Style | Axial |
| Length | 24.2mm |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 4W |
| Mount | Pluggable |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Resistance | 330mR |
| Resistance Tolerance | 10% |
| Resistor Type | Wirewound, Power resistor |
| RoHS Compliant | Yes |
| Series | FC, CGS |
| Technology | WIRE WOUND |
| Terminal Pitch | 15.2mm |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 1.2V |
| DC Rated Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FCB4R33J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
