
Res Wirewound 0.5 Ohm 10% 5W 350ppm/°C to 450ppm/°C Conformal Coated RDL Box/Loose
TE Connectivity FCB6R50K technical specifications.
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch (mm) | 25.4 |
| Product Length (mm) | 34.4 |
| Product Diameter (mm) | 5 |
| Product Weight (g) | 1.6 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 1.1 |
| Lead Length (mm) | 4 |
| Resistance Value | 500mOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Technology | Wirewound |
| Case Style | Conformal Coated |
| Fail Safe Fusible Resistor | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533210080 |
| Schedule B | 8533210080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity FCB6R50K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.