TE Connectivity FH2164 technical specifications.
| Continuous Drain Current (ID) | 4A |
| ELV | Compliant |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Output Power | 8W |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FH2164 to view detailed technical specifications.
No datasheet is available for this part.