Liquid flow sensor with ±1% accuracy, capable of operating at pressures up to 25bar. Features a wide operating temperature range from -40°C to 150°C. Designed for automotive applications, this 4-pin sensor utilizes a supply voltage between 9V and 36V, with a typical operating voltage of 12V.
Sign in to ask questions about the TE Connectivity FPP800A110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FPP800A110 technical specifications.
| Medium | Liquid |
| Accuracy | ±1% |
| Maximum Operating Pressure | 25bar |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Max Operating Supply Voltage | 36V |
| Min Operating Supply Voltage | 9V |
| Typical Operating Supply Voltage | 12V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity FPP800A110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.