
Axial leaded, through-hole mount fusible resistor with 0.47 ohm resistance and 5% tolerance. Features thin film technology, 0.25W power rating, and a 250V DC voltage rating. Operating temperature range is -55°C to 155°C. Tin plated contacts and axial terminations. RoHS compliant.
TE Connectivity FRN25JR47 technical specifications.
| Package/Case | Axial |
| Contact Plating | Tin |
| Diameter | 2.3mm |
| ELV | Compliant |
| Length | 6.3mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 250mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 470mR |
| Resistance Tolerance | 5% |
| Resistor Type | Thin Film |
| RoHS Compliant | Yes |
| Series | FRN, Neohm |
| Technology | THIN FILM |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FRN25JR47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
