
SPST tactile switch with a straight, through-hole mount and PC pin termination. Features a 1.52mm polyester actuator and a 0.25mm switch travel. Rated for 0.05A and 24VDC, with a mechanical and electrical life of 20,000 cycles. Contact material is stainless steel with silver plating. Operating force is 130gf, and the component is RoHS and ELV compliant, operating between -40°C and 105°C.
TE Connectivity FSM technical specifications.
| Actuator Length | 1.52mm |
| Actuator Material | Polyester |
| Contact Current Rating | 50mA |
| Contact Material | Stainless Steel, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Electrical Life | 20000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 20000Cycles |
| Mount | Through Hole |
| Operating Force | 130gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | FSM |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
