
SPST tactile switch featuring a round, black polyester actuator with a 6.35mm length. This through-hole mounted component offers a 50mA contact current rating at 12VDC, with a 1.57N operating force and silver-plated copper alloy contacts. Designed for 100,000 electrical cycles, it operates within a -20°C to 85°C temperature range and is RoHS compliant.
Sign in to ask questions about the TE Connectivity FSM100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FSM100 technical specifications.
| Actuator Color | Black |
| Actuator Length | 6.35mm |
| Actuator Material | Polyester |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | 1 maker |
| Current Rating | 50mA |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
