SPST tactile switch with PC pin termination, designed for through-hole mounting. Features a 24VDC, 0.05A current rating and a 1.57N operating force. Offers a mechanical and electrical life of 100,000 cycles, with a switch travel of 0.3mm. Operates within a temperature range of -35°C to 85°C.
Sign in to ask questions about the TE Connectivity FSM102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FSM102 technical specifications.
| Actuator Length | 8.02mm |
| Actuator Material | Polyester |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 12.5mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Height | 3.99mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.4mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSM100 ~ 104 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| Width | 12.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
