
SPST momentary-tactile keypad switch featuring silver-plated brass contacts with a 50mA current rating and 12VDC voltage rating. This through-hole, right-angle component offers a 1.57N operating force and 0.3mm travel, with a mechanical life of 100,000 cycles. Operating temperature range is -35°C to 85°C. Available in non-illuminated and illuminated configurations.
TE Connectivity FSM104 technical specifications.
| Actuator Length | 7.2mm |
| Actuator Material | Polyester |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 18mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Operating Force | 1.57N |
| Orientation | Right Angle |
| Package Quantity | 400 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSM100 ~ 104 |
| Switch Function | Off-Mom |
| Switch Travel | 0.3mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.