
KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 1.47N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
TE Connectivity FSM14JLH technical specifications.
| Illumination Type | Illuminated |
| Operating Force | 100gf |
| Package Quantity | 750 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM14JLH to view detailed technical specifications.
No datasheet is available for this part.