KEYPAD SWITCH, SPST, MOMENTARY, 0.05A, 24VDC, 3.04N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
TE Connectivity FSM16JAH technical specifications.
| Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Operating Force | 2.5N |
| Package Quantity | 750 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | FSM |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM16JAH to view detailed technical specifications.
No datasheet is available for this part.