
SPST tactile switch with a non-illuminated, red polyphenylene actuator. Features a 24VDC rating, 50mA current rating, and a 260gf operating force. This surface-mount component utilizes copper alloy contacts with silver plating and offers a mechanical life of 100,000 cycles. Designed for straight orientation with gull wing termination, it operates within a temperature range of -35°C to 85°C.
TE Connectivity FSM1LPA technical specifications.
| Actuator Color | Red |
| Actuator Length | 0.01inch |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 8mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.19mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 260gf |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSM1LP |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM1LPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
