
Illuminated tactile switch featuring a round button and SPST throw configuration. Surface mountable with gull wing termination, this component offers a 50mA contact current rating at 24VDC. Operating force is 1.6N with an actuator length of 0.7mm. Contact material is copper alloy with silver plating, suitable for operation between -20°C and 85°C. Packaged in tape and reel for automated assembly.
TE Connectivity FSM2JSMATR technical specifications.
| Actuator Length | 0.7mm |
| Package/Case | SMD/SMT |
| Color | Grey |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Force | 1.6N |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM2JSMATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
