
SPST momentary-tactile keypad switch featuring a 50mA current rating and 12VDC voltage rating. Surface mountable with straight gull wing termination, this switch offers a 1.47N operating force and 0.25mm switch travel. Constructed with a polyphenylene actuator and copper alloy contacts with silver plating, it boasts a mechanical life of 200,000 cycles and operates within a temperature range of -35°C to 85°C. Available in tape and reel packaging, this RoHS compliant component is suitable for both non-illuminated and illuminated applications.
TE Connectivity FSM2JSMLTR technical specifications.
| Actuator Length | 0.7mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| ELV | Compliant |
| Height | 4.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 6mm |
| Material | Polyamide |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 100gf |
| Orientation | Straight |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | FSMJSML |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM2JSMLTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
