
SPST momentary-tactile keypad switch featuring a 50mA current rating and 12VDC voltage rating. This through-hole, straight-mount switch offers a 2.06N operating force and a 0.25mm travel. Constructed with a resin/polyacetal actuator and silver-plated copper alloy contacts, it boasts an electrical and mechanical life of 100,000 cycles. Operating temperature range is -35°C to 105°C, and the component is RoHS compliant.
Sign in to ask questions about the TE Connectivity FSM4JRT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity FSM4JRT technical specifications.
| Actuator Diameter | 3.5mm |
| Actuator Length | 0.055inch |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Package/Case | Radial |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.19mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6.19mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 1.57N |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJRT |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM4JRT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
