
SPST tactile switch with momentary OFF (ON) function, featuring a black polyphenylene round button actuator. Surface mountable with gull wing termination, this non-illuminated component offers a 50mA current rating at 12VDC and a 1.57N (160gf) operating force. Constructed with a copper alloy contact material and silver plating, it boasts a mechanical life of 100,000 cycles and operates within a temperature range of -35°C to 85°C. Packaged on tape and reel, this RoHS compliant switch is designed for SMD applications.
TE Connectivity FSM4JSMATR technical specifications.
| Actuator Color | Black |
| Actuator Length | 1.4mm |
| Actuator Material | Polyphenylene |
| Actuator Type | Standard |
| Capacitance | 0F |
| Package/Case | SMD/SMT |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy, Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 10mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 2 |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMJSMA |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM4JSMATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
