
SPST momentary-tactile keypad switch featuring a 50mA current rating and 24VDC voltage rating. This through-hole, straight-mount component offers a 2.06N (160gf) operating force and 0.25mm switch travel. Constructed with a resin, polyacetal actuator and silver-plated copper alloy contacts, it boasts a mechanical life of 100,000 cycles and operates within a -35°C to 105°C temperature range. RoHS compliant and non-illuminated.
TE Connectivity FSM8JRT technical specifications.
| Actuator Color | Black |
| Actuator Length | 5.9mm |
| Actuator Material | Resin, Polyacetal |
| Actuator Type | Standard |
| Color | Black |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 6.19mm |
| Illumination Type | Non-Illuminated |
| Length | 6.19mm |
| Max Current Rating | 50mA |
| Max Operating Temperature | 105°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Through Hole |
| Operating Force | 160gf |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | FSMJRT |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSM8JRT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
