
SPST momentary-tactile keypad switch featuring a blue resin/polyacetal actuator with a 2.89mm length. This through-hole, right-angle component offers a 50mA contact current rating at 12VDC, with a 1.47N operating force and 0.25mm travel. Constructed with a copper alloy contact plated in silver, it boasts an electrical and mechanical life of 100,000 cycles. Operating within a -20°C to 85°C temperature range, this RoHS compliant switch is non-illuminated and designed for PC pin termination.
TE Connectivity FSMRACD technical specifications.
| Actuator Color | Blue |
| Actuator Length | 2.89mm |
| Actuator Material | Resin, Polyacetal |
| Color | Blue |
| Contact Current Rating | 50mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 9.35mm |
| Electrical Life | 100000Cycles |
| ELV | Compliant |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Positions | 2 |
| Operating Force | 100gf |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | FSMRACD |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMRACD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
