
Surface mount tactile switch with SPST throw configuration, featuring a momentary OFF (ON) function. Rated for 50mA at 24VDC, this non-illuminated switch boasts a 180gf operating force and 0.25mm travel. Constructed with brass contacts and a polyamide actuator, it offers a mechanical and electrical life of 20,000 cycles. Operating within a temperature range of -35°C to 85°C, this RoHS compliant component utilizes gull wing terminations.
TE Connectivity FSMSM technical specifications.
| Actuator Color | Black |
| Actuator Length | 0.042inch |
| Actuator Material | Polyamide |
| Actuator Type | Standard |
| Contact Current Rating | 50mA |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 50mA |
| Depth | 3.5mm |
| Electrical Life | 20000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Max Current Rating | 50mA |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (DC) | 12V |
| Mechanical Life | 20000Cycles |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Operating Force | 180gf |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | FSMSM |
| Size | 6mm |
| Switch Function | Off-Mom |
| Switch Travel | 0.25mm |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Type | Switch |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSMSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
