
RESISTOR, FUSIBLE, FILM, 5W, 5%, 300ppm, 10ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
TE Connectivity FSQ510RJ technical specifications.
| Package/Case | Axial |
| ELV | Compliant |
| Features | Moisture Resistant |
| Height | 8.9916mm |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 5W |
| Mount | Axial |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Package Quantity | 250 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Resistance | 10R |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | FSQ, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity FSQ510RJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
