
DPDT general purpose electromechanical relay featuring a 2A contact current rating at 28VDC. Coil specifications include 26.5VDC actuation, 0.034A coil current, and 901mW coil power. This chassis mount relay offers a 6ms operate and release time, with a contact life of 100,000 hours. Operating temperature range spans from -65°C to 125°C.
TE Connectivity FW1120G01 technical specifications.
| Actuating System | DC |
| Coil Current | 2A |
| Coil Power | 1.04W |
| Coil Resistance | 675R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 2A |
| Current Rating | 2A |
| Depth | 10.4mm |
| ELV | Non-Compliant |
| Height | 22.9mm |
| Length | 20.6mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Chassis Mount |
| Operate Time | 6ms |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 6ms |
| RoHS Compliant | No |
| Series | Military, MIL-R-5757/10, FW, CII |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity FW1120G01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
