This general purpose relay has a maximum operating temperature of 125°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 28V DC and a maximum current rating of 2A. The relay is PCB mountable and has a throw configuration of DPDT. The contact material is gold and silver, and the coil voltage is 26.5V DC with a resistance of 600 ohms and a current of 44.2mA.
Checking distributor stock and pricing after the page loads.
| Coil Current | 44.2mA |
| Coil Resistance | 600R |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 5A |
| Contact Material | Gold, Silver |
| Current Rating | 5A |
| Depth | 10.4mm |
| Height | 22.9mm |
| Lead Free | Contains Lead |
| Length | 20.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | PCB, Through Hole |
| RoHS Compliant | No |
| Termination | PCB |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |