
The TE Connectivity G12A is an aluminum switch with a clear color and a diameter of 531um. It is compliant with ELV regulations and has a height of 8mm and a width of 13.4mm. The switch is packaged in a quantity of 25 loose pieces and is not lead-free.
Sign in to ask questions about the TE Connectivity G12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity G12A technical specifications.
| Package/Case | Aluminum |
| Color | Clear |
| Diameter | 531um |
| ELV | Compliant |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| Width | 13.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity G12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
