
The G13A is an aluminum switch with a non-illuminated design, measuring 8mm in height and 18.4mm in width. It is packaged in a loose piece format, with 25 units per package. The switch is made of aluminum and features a clear color. It is compliant with RoHS regulations. The switch is used in electromechanical applications, specifically in switches, and is categorized as an accessory in general applications.
Sign in to ask questions about the TE Connectivity G13A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity G13A technical specifications.
| Package/Case | Aluminum |
| Color | Clear |
| Height | 8mm |
| Illumination Type | Non-Illuminated |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Width | 18.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity G13A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
