The GA10K3MCD1 is a high-precision Micro BetaCHIP (MCD) NTC thermistor probe designed for accurate temperature measurement. It features an epoxy-coated sensor body with a 0.5 mm diameter and 152 mm long 38 AWG nickel bifilar lead wires. This thermistor provides a 10 kΩ resistance at 25°C with a tight temperature tolerance of ±0.2°C. Its small size and rapid thermal response time of 200 ms in liquids make it suitable for medical catheters, laboratory animal research, and industrial flow sensors.
Checking distributor stock and pricing after the page loads.
| Resistance (at 25°C) | 10kΩ |
| Resistance Tolerance (at 25°C) | ±0.88% |
| Temperature Tolerance (at 25°C) | ±0.2°C |
| β-Value (25/85) | 3976K |
| β-Value (0/50) | 3263K |
| Tolerance β-Value | ±0.5% |
| Operating Temperature Range | -40 to 125°C |
| Lead Wire Length | 152mm |
| Lead Wire Size | 38AWG |
| Probe Diameter | 0.5mm |
| Probe Length | 3.3mm |
| Thermal Time Constant (in liquid) | 200ms |
| RoHS | Compliant |
| REACH | Compliant |