
10-position SPST rotary and slide actuator DIP switch with a 1.27mm pitch. Features a slide (standard) actuator, gold-plated copper alloy contacts, and a 100mA contact current rating. Operates within a -30°C to 85°C temperature range, with a 24V DC maximum voltage rating and 300V AC voltage rating. Surface mount termination with a 2.2mm height and 13.83mm length, constructed with a UL94 V-0 rated polyphenylene body. RoHS compliant and washable.
TE Connectivity GDH10SATR04 technical specifications.
| Actuator Type | Slide (Standard) |
| Body Material | Polyphenylene |
| Contact Current Rating | 100mA |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Electrical Life | 1000Cycles |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 2.2mm |
| Housing Color | Black |
| Length | 13.83mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 1000Cycles |
| Mount | Surface Mount |
| Number of Circuits | 10 |
| Number of Positions | 10 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | GDH |
| Terminal Pitch | 1.27mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| Type | Switch |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 50V |
| Washable | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity GDH10SATR04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
